Similar
Similar
Similar

MMBD1704A | |
|---|---|
DigiKey Part Number | MMBD1704A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD1704A |
Description | DIODE ARRAY GP 30V 50MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 50mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD1704A Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 1 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 nA @ 20 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 50mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD2837LT1G | onsemi | 520 | MMBD2837LT1GOSCT-ND | 0,27000 € | Similar |
| PMBD6100,215 | Nexperia USA Inc. | 6.561 | 1727-5171-1-ND | 0,15000 € | Similar |
| PMBD7100,215 | Nexperia USA Inc. | 0 | 1727-5172-1-ND | 0,14000 € | Similar |



