
MMBD1703WP | |
|---|---|
DigiKey Part Number | 488-MMBD1703WPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD1703WP |
Description | DIODE ARRAY GP 30V 50MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 50mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 700 ps | |
Current - Reverse Leakage @ Vr | 50 nA @ 20 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |

