
MMBD1702A | |
|---|---|
DigiKey Part Number | MMBD1702A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD1702A |
Description | DIODE STANDARD 30V SOT233 |
Customer Reference | |
Detailed Description | Diode 30 V Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | - | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |

