MMBD1701A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 126.048
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.000
Unit Price: 0,02283 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 37
Unit Price: 0,12000 €
Datasheet
Diode 30 V 50mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD1701A

DigiKey Part Number
MMBD1701A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD1701A
Description
DIODE STANDARD 30V 50MA SOT233
Customer Reference
Detailed Description
Diode 30 V 50mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1 ns
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 20 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
50mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD301LT1Gonsemi126.048MMBD301LT1GOSCT-ND0,09000 €Similar
PMBD6050,215Nexperia USA Inc.01727-4250-1-ND0,14000 €Similar
PMBD6050,235Nexperia USA Inc.10.0001727-PMBD6050,235CT-ND0,02283 €Similar
PMBD914,215Nexperia USA Inc.371727-2955-1-ND0,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes