
MMBD1503A-D87Z | |
|---|---|
DigiKey Part Number | MMBD1503A-D87ZTR-ND - Tape & Reel (TR) MMBD1503A-D87ZCT-ND - Cut Tape (CT) MMBD1503A-D87ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD1503A-D87Z |
Description | DIODE ARR GP 200V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD1503A-D87Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 180 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08400 € | 0,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07997 € | 799,70 € |
| 20.000 | 0,07754 € | 1.550,80 € |
| 30.000 | 0,07619 € | 2.285,70 € |
| 50.000 | 0,07036 € | 3.518,00 € |
| 70.000 | 0,06842 € | 4.789,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

