
MMBD1502A | |
|---|---|
DigiKey Part Number | MMBD1502A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD1502A |
Description | DIODE STANDARD 200V 1A SOT233 |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOT-23-3 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |

