
MMBD1405 | |
|---|---|
DigiKey Part Number | MMBD1405TR-ND - Tape & Reel (TR) MMBD1405CT-ND - Cut Tape (CT) MMBD1405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD1405 |
Description | DIODE ARR GP 200V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD1405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 175 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08238 € | 41,19 € |
| 1.000 | 0,07304 € | 73,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07072 € | 212,16 € |
| 6.000 | 0,06377 € | 382,62 € |
| 9.000 | 0,04636 € | 417,24 € |
| 15.000 | 0,04565 € | 684,75 € |
| 21.000 | 0,04550 € | 955,50 € |
| 30.000 | 0,04458 € | 1.337,40 € |
| 75.000 | 0,04151 € | 3.113,25 € |
| 150.000 | 0,03754 € | 5.631,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

