
MM88C30N | |
|---|---|
DigiKey Part Number | MM88C30N-ND |
Manufacturer | |
Manufacturer Product Number | MM88C30N |
Description | IC LINE DRVR 3V/15V 14-MDIP |
Customer Reference | |
Detailed Description | Line Driver, Non-Inverting 2 Element 4 Bit per Element Open Drain, Push-Pull Output 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM88C30N Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer onsemi | Voltage - Supply 3V ~ 15V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Line Driver, Non-Inverting | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 14-MDIP |
Number of Bits per Element 4 | Base Product Number |

