
MM80C97N | |
|---|---|
DigiKey Part Number | MM80C97N-ND |
Manufacturer | |
Manufacturer Product Number | MM80C97N |
Description | IC BUFFER NON-INVERT 15V 16-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element 3-State Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM80C97N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 20mA, 20mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

