Direct
Similar

MM74HCT74N | |
|---|---|
DigiKey Part Number | MM74HCT74N-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT74N |
Description | IC FF D-TYPE DOUBLE 1BIT 14MDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT74N Models |
Category | Max Propagation Delay @ V, Max CL 35ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4.8mA, 4.8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 14-MDIP |
Number of Bits per Element 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Clock Frequency 27 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT74N | Rochester Electronics, LLC | 7.606 | 2156-SN74HCT74N-ND | 0,73000 € | Direct |
| CD74HCT74E | Rochester Electronics, LLC | 13.151 | 2156-CD74HCT74E-ND | 0,71000 € | Similar |


