Similar
Similar



MM74HCT574N | |
|---|---|
DigiKey Part Number | MM74HCT574N-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT574N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT574N Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.2mA, 7.2mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 33 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT574E | Rochester Electronics, LLC | 6.027 | 2156-CD74HCT574E-ND | 1,35000 € | Similar |
| SN74HCT574N | Texas Instruments | 3.614 | 296-1623-5-ND | 1,23000 € | Similar |


