
MM74HCT540MTCX | |
|---|---|
DigiKey Part Number | MM74HCT540MTCXTR-ND - Tape & Reel (TR) MM74HCT540MTCXCT-ND - Cut Tape (CT) MM74HCT540MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT540MTCX |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT540MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44200 € | 11,05 € |
| 100 | 0,38780 € | 38,78 € |
| 250 | 0,36200 € | 90,50 € |
| 500 | 0,34640 € | 173,20 € |
| 1.000 | 0,34356 € | 343,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32004 € | 800,10 € |
| 5.000 | 0,31187 € | 1.559,35 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


