Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM74HCT540MTC | |
|---|---|
DigiKey Part Number | MM74HCT540MTC-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT540MTC |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT540MTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCT540MTCX | onsemi | 2.804 | MM74HCT540MTCXCT-ND | 0,69000 € | Parametric Equivalent |
| 74VHCT540AMTC-FS | Rochester Electronics, LLC | 8.117 | 2156-74VHCT540AMTC-FS-ND | 0,39096 € | Parametric Equivalent |
| 74VHCT540AMTCX | Rochester Electronics, LLC | 7.567 | 2156-74VHCT540AMTCX-ND | 0,38245 € | Parametric Equivalent |




