Similar
Similar
Similar



MM74HCT373N | |
|---|---|
DigiKey Part Number | MM74HCT373N-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT373N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT373N Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 25ns |
Series | Current - Output High, Low 7.2mA, 7.2mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT32E | Texas Instruments | 1.856 | 296-2112-5-ND | 0,83000 € | Similar |
| CD74HCT373E | Rochester Electronics, LLC | 2.338 | 2156-CD74HCT373E-ND | 0,84000 € | Similar |
| SN74HCT373N | Rochester Electronics, LLC | 24.178 | 2156-SN74HCT373N-ND | 1,65000 € | Similar |



