
MM74HCT245WMX | |
|---|---|
DigiKey Part Number | MM74HCT245WMXTR-ND - Tape & Reel (TR) MM74HCT245WMXCT-ND - Cut Tape (CT) MM74HCT245WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT245WMX |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT245WMX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT245NS | Rochester Electronics, LLC | 397 | 2156-SN74HCT245NS-ND | 0,99000 € | Similar |
| SN74HCT245NSR | Texas Instruments | 12.359 | 296-15849-1-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,44840 € | 11,21 € |
| 100 | 0,39360 € | 39,36 € |
| 250 | 0,36740 € | 91,85 € |
| 500 | 0,35158 € | 175,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33858 € | 338,58 € |
| 2.000 | 0,32788 € | 655,76 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

