Similar
Similar
Similar
Similar
Similar
Similar

MM74HCT244SJX | |
|---|---|
DigiKey Part Number | MM74HCT244SJXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HCT244SJX |
Description | IC BUFF 4.5V/5.5V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT244SJX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT244M | Texas Instruments | 54 | 296-12839-5-ND | 1,06000 € | Similar |
| CD74HCT244M96 | Texas Instruments | 3.315 | 296-14552-1-ND | 0,68000 € | Similar |
| SN74HCT244DBR | Texas Instruments | 4.714 | 296-8400-1-ND | 0,44000 € | Similar |
| SN74HCT244DW | Rochester Electronics, LLC | 78 | 2156-SN74HCT244DW-ND | 0,95000 € | Similar |
| SN74HCT244DWR | Texas Instruments | 123 | 296-1207-1-ND | 0,76000 € | Similar |




