Similar
Similar
Similar
Parametric Equivalent

MM74HCT08SJ | |
|---|---|
DigiKey Part Number | MM74HCT08SJ-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT08SJ |
Description | IC GATE AND 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT08SJ Models |
Category | Current - Output High, Low 4.8mA, 4.8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 18ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT08M96 | Texas Instruments | 253 | 296-14544-1-ND | 0,35000 € | Similar |
| CD74HCT08ME4 | Rochester Electronics, LLC | 1.022 | 2156-CD74HCT08ME4-ND | 0,74532 € | Similar |
| SN74HCT08DR | Texas Instruments | 6.295 | 296-14862-1-ND | 0,41000 € | Similar |
| MM74HCT08SJX | Rochester Electronics, LLC | 56.595 | 2156-MM74HCT08SJX-ND | 0,44548 € | Parametric Equivalent |



