Similar
Similar

Category | Current - Output High, Low 4.8mA, 4.8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 18ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-MDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT08E | Texas Instruments | 306 | 296-2084-5-ND | 0,83000 € | Similar |
| SN74HCT08N | Texas Instruments | 2.489 | 296-1606-5-ND | 0,79000 € | Similar |


