
MM74HCT05MTCX | |
|---|---|
DigiKey Part Number | MM74HCT05MTCXTR-ND - Tape & Reel (TR) MM74HCT05MTCXCT-ND - Cut Tape (CT) MM74HCT05MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT05MTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 4.8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,16920 € | 4,23 € |
| 100 | 0,14550 € | 14,55 € |
| 250 | 0,13432 € | 33,58 € |
| 500 | 0,12754 € | 63,77 € |
| 1.000 | 0,12197 € | 121,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11609 € | 290,23 € |
| 5.000 | 0,11255 € | 562,75 € |
| 7.500 | 0,11077 € | 830,77 € |
| 12.500 | 0,10880 € | 1.360,00 € |
| 17.500 | 0,10765 € | 1.883,88 € |
| 25.000 | 0,10655 € | 2.663,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

