
Category | Current - Output High, Low 4.8mA, 4.8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 20ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC04ADTR2G | onsemi | 11.004 | MC74HC04ADTR2GOSCT-ND | 0,33000 € | Similar |
| MC74HCT04ADTR2G | onsemi | 2.369 | MC74HCT04ADTR2GOSCT-ND | 0,41000 € | Similar |
| MM74HCT04MTCX | onsemi | 1.565 | MM74HCT04MTCXCT-ND | 0,25000 € | Parametric Equivalent |
| SN74HCT04PW | Rochester Electronics, LLC | 39.945 | 2156-SN74HCT04PW-ND | 0,85000 € | Direct |
| SN74HCT04PWR | Texas Instruments | 4.066 | 296-8382-1-ND | 0,41000 € | Direct |

