MM74HCT00SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 12.747
Unit Price: 0,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.365
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.383
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.000
Unit Price: 0,59381 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 58.161
Unit Price: 0,76592 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.000
Unit Price: 0,76592 €
Datasheet

Similar


Texas Instruments
In Stock: 13.225
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.381
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 23.544
Unit Price: 0,81000 €
Datasheet
NAND Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT00SJ

DigiKey Part Number
MM74HCT00SJ-ND
Manufacturer
Manufacturer Product Number
MM74HCT00SJ
Description
IC GATE NAND 4CH 2-INP 14SOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT00SJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
4.8mA, 4.8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
23ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes