Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MM74HCT00M | |
|---|---|
DigiKey Part Number | MM74HCT00MFS-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT00M |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT00M Models |
Category | Current - Output High, Low 4.8mA, 4.8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 23ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT00D,653 | Nexperia USA Inc. | 17.400 | 1727-2828-1-ND | 0,21000 € | Similar |
| 74HCT00S14-13 | Diodes Incorporated | 2.606 | 31-74HCT00S14-13CT-ND | 0,21000 € | Similar |
| CD74HCT00M96 | Texas Instruments | 16.596 | 296-14542-1-ND | 0,37000 € | Similar |
| CD74HCT00MT | Texas Instruments | 13.373 | 296-CD74HCT00MTCT-ND | 0,93000 € | Similar |
| SN74HCT00ANSR | Texas Instruments | 24.000 | 296-SN74HCT00ANSRCT-ND | 0,59112 € | Similar |





