
MM74HC4316WMX | |
|---|---|
DigiKey Part Number | MM74HC4316WMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HC4316WMX |
Description | IC SWITCH SPST-NOX4 70OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 16-SOIC |
Category | Voltage - Supply, Dual (V±) ±2.6V ~ 6V |
Manufacturer onsemi | Switch Time (Ton, Toff) (Max) 14ns, 20ns |
Packaging Tape & Reel (TR) | -3db Bandwidth 100MHz |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -50dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 70Ohm | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |

