Similar

MM74HC4316SJ | |
|---|---|
DigiKey Part Number | MM74HC4316SJ-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC4316SJ |
Description | IC SWITCH SPST-NOX4 70OHM 16SOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC4316SJ Models |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer onsemi | Switch Time (Ton, Toff) (Max) 14ns, 20ns |
Packaging Tube | -3db Bandwidth 100MHz |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -50dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 70Ohm | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-SOP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4316NSR | Texas Instruments | 4.000 | 296-CD74HC4316NSRCT-ND | 0,30737 € | Similar |


