Similar

MM74HC4316N | |
|---|---|
DigiKey Part Number | MM74HC4316N-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC4316N |
Description | IC SWITCH SPST-NOX4 70OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC4316N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 14ns, 20ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |


