MM74HC4066SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,10238 €
Datasheet

Similar


Texas Instruments
In Stock: 32
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.068
Unit Price: 0,64000 €
Datasheet
4 Circuit IC Switch 1:1 70Ohm 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC4066SJ

DigiKey Part Number
MM74HC4066SJ-ND
Manufacturer
Manufacturer Product Number
MM74HC4066SJ
Description
IC SWITCH SPST-NOX4 70OHM 14SOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC4066SJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
10ns, 30ns
Manufacturer
onsemi
-3db Bandwidth
100MHz
Packaging
Tube
Current - Leakage (IS(off)) (Max)
20nA
Part Status
Obsolete
Crosstalk
-50dB @ 1MHz
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-SOIC (0.209", 5.30mm Width)
On-State Resistance (Max)
70Ohm
Supplier Device Package
14-SOP
Channel-to-Channel Matching (ΔRon)
5Ohm
Base Product Number
Voltage - Supply, Single (V+)
2V ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4066AESD+TAnalog Devices Inc./Maxim Integrated0MAX4066AESD+T-ND4,10238 €Similar
SN74HC4066DRTexas Instruments32296-14854-1-ND0,41000 €Similar
SN74HC4066NSRTexas Instruments2.068296-SN74HC4066NSRCT-ND0,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes