Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MM74HC4066MTCX | |
|---|---|
DigiKey Part Number | MM74HC4066MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HC4066MTCX |
Description | IC SW SPST-NOX4 70OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC4066MTCX Models |
Category | Switch Time (Ton, Toff) (Max) 10ns, 30ns |
Manufacturer onsemi | -3db Bandwidth 100MHz |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 20nA |
Part Status Obsolete | Crosstalk -50dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 70Ohm | Supplier Device Package 14-TSSOP |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4066ADTR2G | onsemi | 8.253 | MC74HC4066ADTR2GOSCT-ND | 0,44000 € | Similar |
| 74HC4066PW,118 | Nexperia USA Inc. | 2.480 | 1727-7297-1-ND | 0,25000 € | Similar |
| CD74HC4066PW | Texas Instruments | 1.400 | 296-26001-5-ND | 0,91000 € | Similar |
| CD74HC4066PWR | Texas Instruments | 2.141 | 296-16703-1-ND | 0,41000 € | Similar |
| CD74HC4066PWT | Texas Instruments | 3.050 | 296-CD74HC4066PWTCT-ND | 0,91000 € | Similar |





