MM74HC4060SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 7.290
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.534
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.686
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 312
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.895
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.092
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.329
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 40.157
Unit Price: 0,56000 €
Datasheet
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC4060SJX

DigiKey Part Number
MM74HC4060SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC4060SJX
Description
IC BINARY COUNTER 14-BIT 16SOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC4060SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
30 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes