Similar
Similar
Similar

MM74HC4052WMX | |
|---|---|
DigiKey Part Number | MM74HC4052WMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HC4052WMX |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC4052WMX Models |
Category | Switch Time (Ton, Toff) (Max) 41ns, 32ns |
Manufacturer onsemi | -3db Bandwidth 35MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF, 45pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -50dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 15Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4052BT,013 | Nexperia USA Inc. | 2.500 | HEF4052BT013-ND | 0,42495 € | Similar |
| HEF4052BT,653 | Nexperia USA Inc. | 0 | 1727-6411-1-ND | 0,29000 € | Similar |
| MC74HC4052ADWG | Rochester Electronics, LLC | 91.872 | 2156-MC74HC4052ADWG-OS-ND | 0,36546 € | Similar |



