Similar
Similar
Similar
Similar
Similar

MM74HC4051N | |
|---|---|
DigiKey Part Number | MM74HC4051N-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC4051N |
Description | IC MUX 8:1 100OHM 16DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC4051N Models |
Category | Switch Time (Ton, Toff) (Max) 41ns, 32ns |
Manufacturer onsemi | -3db Bandwidth 35MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 90pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -50dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Through Hole |
Channel-to-Channel Matching (ΔRon) 15Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 2V ~ 6V | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4051E | Texas Instruments | 5.314 | 296-12810-5-ND | 0,84000 € | Similar |
| MAX4051ACPE+ | Analog Devices Inc./Maxim Integrated | 97 | MAX4051ACPE+-ND | 8,24000 € | Similar |
| MAX4051EPE+ | Analog Devices Inc./Maxim Integrated | 81 | MAX4051EPE+-ND | 8,34000 € | Similar |
| MAX4558EPE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4558EPE+-ND | 8,51027 € | Similar |
| TC74HC4051APF | Toshiba Semiconductor and Storage | 587 | TC74HC4051APF-ND | 0,78000 € | Similar |




