Similar
Similar
Similar
Similar
Similar
Similar
Similar

MM74HC4051MTC | |
|---|---|
DigiKey Part Number | MM74HC4051MTC-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC4051MTC |
Description | IC MUX 8:1 100OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC4051MTC Models |
Category | Switch Time (Ton, Toff) (Max) 41ns, 32ns |
Manufacturer onsemi | -3db Bandwidth 35MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 90pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -50dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 15Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2V ~ 6V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLVHC4051ADTR2G | onsemi | 1.844 | 488-NLVHC4051ADTR2GCT-ND | 0,60000 € | Similar |
| 74HC4051PW,112 | Nexperia USA Inc. | 1 | 1727-6436-ND | 0,31000 € | Similar |
| 74HC4051PW,118 | Nexperia USA Inc. | 469 | 1727-3064-1-ND | 0,23000 € | Similar |
| CD74HC4051PWR | Texas Instruments | 22.234 | 296-13031-1-ND | 0,41000 € | Similar |
| CD74HC4051PWT | Texas Instruments | 8.765 | 296-CD74HC4051PWTCT-ND | 0,99000 € | Similar |




