MM74HC4049N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 971
Unit Price: 0,65000 €
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC4049N

DigiKey Part Number
MM74HC4049N-ND
Manufacturer
Manufacturer Product Number
MM74HC4049N
Description
IC BUFF 2V/6V 16-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC4049N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
onsemi
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Buffer, Non-Inverting
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
6
Supplier Device Package
16-PDIP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4049ETexas Instruments971296-9211-5-ND0,65000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes