MM74HC4049MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.364
Unit Price: 0,36000 €
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 6.059
Unit Price: 0,93000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 8.000
Unit Price: 0,38727 €
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC4049MTCX

DigiKey Part Number
MM74HC4049MTCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC4049MTCX
Description
IC BUFFER NON-INVERT 6V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC4049MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes