Similar
Similar
Similar
Similar
Similar

MM74HC4040MTC | |
|---|---|
DigiKey Part Number | MM74HC4040MTC-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC4040MTC |
Description | IC BINARY COUNTER 12BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC4040MTC Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 50 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4040ADTR2G | onsemi | 0 | MC74HC4040ADTR2GOSCT-ND | 0,35000 € | Similar |
| 74HC4040PW,118 | Nexperia USA Inc. | 2.671 | 1727-4079-1-ND | 0,31000 € | Similar |
| SN74HC4040DBR | Texas Instruments | 5.220 | 296-8323-1-ND | 0,50000 € | Similar |
| SN74HC4040PWR | Texas Instruments | 34.544 | 296-8325-1-ND | 0,47000 € | Similar |
| SN74HC4040PWT | Texas Instruments | 1.250 | 296-31811-1-ND | 0,96000 € | Similar |





