Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MM74HC393SJ | |
|---|---|
DigiKey Part Number | MM74HC393SJ-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC393SJ |
Description | IC BINARY COUNTER DL 4BIT 14SOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC393SJ Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 50 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 14-SOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC393NSR | Texas Instruments | 7.504 | 296-30014-1-ND | 0,55000 € | Direct |
| 74HC393D,652 | Nexperia USA Inc. | 1 | 1727-6435-ND | 0,42000 € | Similar |
| 74HC393D,653 | Nexperia USA Inc. | 3.057 | 1727-2801-1-ND | 0,25000 € | Similar |
| CD74HC393M96 | Texas Instruments | 1.226 | 296-31583-1-ND | 0,48000 € | Similar |
| CD74HC393MT | Texas Instruments | 4.105 | 296-28578-1-ND | 1,00000 € | Similar |




