MM74HC393N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 13.251
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.169
Unit Price: 0,89000 €
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC393N

DigiKey Part Number
MM74HC393N-ND
Manufacturer
Manufacturer Product Number
MM74HC393N
Description
IC BINARY COUNTR DL 4BIT 14MDIP
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC393N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
50 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes