
MM74HC373WMX | |
|---|---|
DigiKey Part Number | MM74HC373WMXTR-ND - Tape & Reel (TR) MM74HC373WMXCT-ND - Cut Tape (CT) MM74HC373WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC373WMX |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC373WMX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 19ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC373ADWG | onsemi | 1.225 | MC74HC373ADWGOS-ND | 0,43474 € | Similar |
| MC74HC373ADWR2G | onsemi | 16.817 | MC74HC373ADWR2GOSCT-ND | 0,55000 € | Similar |
| MM74HC373WM | onsemi | 2.515 | MM74HC373WM-ND | 0,70000 € | Similar |
| SN74HC373DWR | Texas Instruments | 14.818 | 296-1200-1-ND | 0,77000 € | Direct |
| 74HC373D,653 | Nexperia USA Inc. | 7.950 | 1727-2799-1-ND | 0,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,43080 € | 10,77 € |
| 100 | 0,37780 € | 37,78 € |
| 250 | 0,35256 € | 88,14 € |
| 500 | 0,33726 € | 168,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32472 € | 324,72 € |
| 2.000 | 0,31437 € | 628,74 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

