Similar
Similar
Similar
Similar
Similar
Similar
Similar

MM74HC259SJX | |
|---|---|
DigiKey Part Number | MM74HC259SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HC259SJX |
Description | IC D-TYPE ADDR 1:8 16-SOP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC259SJX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 17ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC259D,653 | Nexperia USA Inc. | 5.672 | 1727-6323-1-ND | 0,26000 € | Similar |
| CD74HC259M96 | Texas Instruments | 1.621 | 296-CD74HC259M96CT-ND | 0,44000 € | Similar |
| CD74HC259MT | Texas Instruments | 5.621 | 296-CD74HC259MTCT-ND | 1,00000 € | Similar |
| SN74HC259D | Rochester Electronics, LLC | 6.526 | 2156-SN74HC259D-ND | 0,90000 € | Similar |
| SN74HC259DR | Texas Instruments | 16.022 | 296-14847-1-ND | 0,51000 € | Similar |




