MM74HC165SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12.378
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 93.582
Unit Price: 0,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.186
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.386
Unit Price: 0,87000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 537.836
Unit Price: 0,60241 €
Datasheet

Similar


Texas Instruments
In Stock: 65.293
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.390
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 47.293
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.397
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15.000
Unit Price: 0,19794 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.000
Unit Price: 0,19794 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 32.496
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.861
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1.820
Unit Price: 0,79000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC165SJX

DigiKey Part Number
MM74HC165SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC165SJX
Description
IC SHIFT REGSTR COMP 8BIT 16-SOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC165SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes