Direct
Similar
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

MM74HC165M | |
|---|---|
DigiKey Part Number | MM74HC165M-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC165M |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC165M Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Complementary | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC165ADG | onsemi | 1.364 | MC74HC165ADGOS-ND | 0,30604 € | Direct |
| MC74HC165ADR2G | onsemi | 11.458 | MC74HC165ADR2GOSCT-ND | 0,40000 € | Similar |
| SN74HC165D | Rochester Electronics, LLC | 537.836 | 2156-SN74HC165D-ND | 0,59970 € | Direct |
| SN74HC165DR | Texas Instruments | 91.105 | 296-8250-1-ND | 0,43000 € | Direct |
| SN74HC165DRG3 | Texas Instruments | 12.118 | 296-SN74HC165DRG3CT-ND | 0,69000 € | Direct |





