Direct
Direct

MM74HC157N | |
|---|---|
DigiKey Part Number | MM74HC157N-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC157N |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC157N Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 4 x 2:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC157E | Texas Instruments | 751 | 296-33030-5-ND | 0,88000 € | Direct |
| SN74HC157N | Rochester Electronics, LLC | 12.453 | 2156-SN74HC157N-ND | 1,30000 € | Direct |


