MM74HC154MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,75000 €
Datasheet
Decoder 1 x 4:16 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC154MTC

DigiKey Part Number
MM74HC154MTC-ND
Manufacturer
Manufacturer Product Number
MM74HC154MTC
Description
IC DECODER 1 X 4:16 24-TSSOP
Customer Reference
Detailed Description
Decoder 1 x 4:16 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC154MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes