Similar
Similar
Similar
Similar
Similar

MM74HC123ASJ | |
|---|---|
DigiKey Part Number | MM74HC123ASJ-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC123ASJ |
Description | IC MMV 2-CIR 22-NS 16-SOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 22 ns 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC123ASJ Models |
Category | Propagation Delay 22 ns |
Manufacturer onsemi | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOP |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC123D,653 | Nexperia USA Inc. | 0 | 1727-2778-1-ND | 0,26000 € | Similar |
| CD74HC123M96 | Texas Instruments | 12.151 | 296-14508-1-ND | 0,58000 € | Similar |
| CD74HC123MG4 | Rochester Electronics, LLC | 4.000 | 2156-CD74HC123MG4-ND | 0,71963 € | Similar |
| CD74HC123MT | Texas Instruments | 3.978 | 296-32053-1-ND | 0,83000 € | Similar |
| CD74HC123NSR | Texas Instruments | 433 | 296-31564-1-ND | 0,80000 € | Similar |




