MM74HC123AMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 22.018
Unit Price: 1,05000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.926
Unit Price: 0,54000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.000
Unit Price: 0,72552 €
Datasheet

Similar


Texas Instruments
In Stock: 4.538
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 745
Unit Price: 0,68000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC123AMX

DigiKey Part Number
MM74HC123AMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC123AMX
Description
IC MMV 2-CIR 22-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 22 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HC123AMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
22 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes