
MM74HC04MX | |
|---|---|
DigiKey Part Number | MM74HC04MXTR-ND - Tape & Reel (TR) MM74HC04MXCT-ND - Cut Tape (CT) MM74HC04MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC04MX |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,16280 € | 4,07 € |
| 100 | 0,14010 € | 14,01 € |
| 250 | 0,12924 € | 32,31 € |
| 500 | 0,12268 € | 61,34 € |
| 1.000 | 0,11729 € | 117,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11159 € | 278,97 € |
| 5.000 | 0,10816 € | 540,80 € |
| 7.500 | 0,10644 € | 798,30 € |
| 12.500 | 0,10453 € | 1.306,62 € |
| 17.500 | 0,10342 € | 1.809,85 € |
| 25.000 | 0,10235 € | 2.558,75 € |
| 62.500 | 0,10004 € | 6.252,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |




