
MM74C93N | |
|---|---|
DigiKey Part Number | MM74C93N-ND |
Manufacturer | |
Manufacturer Product Number | MM74C93N |
Description | IC BINARY COUNTER 4-BIT 14MDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM74C93N Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Voltage - Supply 3 V ~ 15 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Binary Counter | Package / Case 14-DIP (0.300", 7.62mm) |
Direction Up | Supplier Device Package 14-MDIP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 4 |

