LED Driver 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74C927N

DigiKey Part Number
MM74C927N-ND
Manufacturer
Manufacturer Product Number
MM74C927N
Description
IC DRVR 7 SEGMENT 4 DIGIT 18DIP
Customer Reference
Detailed Description
LED Driver 18-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
20 µA
Manufacturer
onsemi
Voltage - Supply
3V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Display Type
LED
Package / Case
18-DIP (0.300", 7.62mm)
Configuration
7 Segment
Supplier Device Package
18-PDIP
Interface
BCD
Base Product Number
Digits or Characters
4 Digits
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.