Similar
Similar

MM74C926N | |
|---|---|
DigiKey Part Number | MM74C926N-ND |
Manufacturer | |
Manufacturer Product Number | MM74C926N |
Description | IC DRVR 7 SEGMENT 4 DIGIT 18DIP |
Customer Reference | |
Detailed Description | LED Driver 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM74C926N Models |
Category | Current - Supply 20 µA |
Manufacturer onsemi | Voltage - Supply 3V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Display Type LED | Package / Case 18-DIP (0.300", 7.62mm) |
Configuration 7 Segment | Supplier Device Package 18-PDIP |
Interface BCD | Base Product Number |
Digits or Characters 4 Digits |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4543E | Texas Instruments | 474 | 296-33104-5-ND | 1,92000 € | Similar |
| CD74HCT4543E | Texas Instruments | 296 | 296-33160-5-ND | 3,24000 € | Similar |


