
MM74C922WM | |
|---|---|
DigiKey Part Number | MM74C922WM-ND |
Manufacturer | |
Manufacturer Product Number | MM74C922WM |
Description | IC 16-KEY ENCODER 1X8:4 20-SOIC |
Customer Reference | |
Detailed Description | 16-Key Encoder 1 x 8:4 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74C922WM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | 16-Key Encoder | |
Circuit | 1 x 8:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 15mA, 16mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

