
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.7V ~ 2.1V |
Series | Input Logic Level - High 4.3V ~ 12.9V |
Packaging Tube | Max Propagation Delay @ V, Max CL 200ns @ 10V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-MDIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Features Schmitt Trigger | Base Product Number |
Voltage - Supply 3V ~ 15V |

